Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Roth RE712001-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.5mm |
| Package/Case | Epoxy |
| Height | 100mm |
| Length | 100mm |
| Material | Glass |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE712001-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
