INTERMEDIATE, ADAPTOR; Accessory Type: Connector; For Use With: PCB; Material: Metal; PCB Size: 160 x 233.40 mm;...
Roth RE9175 technical specifications.
| Length | 160mm |
| Material | Metal |
| Reach SVHC Compliant | No |
| Thickness | 1.6mm |
| Width | 233.4mm |
| RoHS | Compliant |
No datasheet is available for this part.