Thermocouple Type K, T600.1K.06,0X0200.5-, Roth+Co.
Roth T600.1K.06,0X0200.5- technical specifications.
| Element | Type K |
| Tube ø | 6 |
| Tube length | 200 |
| Measurement temperature | up to approx.800 °C |
| Operating Temperature | max.600 °C |
| Head ø | 48 |
| Internal thread | G ½'' x 15 mm |
| Design | Head B |
| RoHS | Compliant |
Download the complete datasheet for Roth T600.1K.06,0X0200.5- to view detailed technical specifications.
No datasheet is available for this part.