CO2-meter 0. . .2000 ppm, CF3-W-EU-DISP-FLI, Rotronic
Rotronic CF3-W-EU-Disp-FLI technical specifications.
| Interfaces | 0...10 V |
| Description | CO2 Fresh air indicator |
| Electrical supply | 24 VAC/DC |
| Dimensions L x W x H | 100 x 80 x 28 mm |
| RoHS | Compliant |
No datasheet is available for this part.