Rotronic HP21 technical specifications.
| Height | 270mm |
| Interface | UART |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Rotronic HP21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
