Sign in to ask questions about the Rottner T02804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rottner T02804 technical specifications.
| Color | Black |
| Depth | 110mm |
| Height | 310mm |
| Material | Steel |
| Mount | Wall |
| Width | 360mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rottner T02804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
