DEVELOPMENT AND DEPLOYMENT 10K UNISON V5 SOURCE CODE FOR DAV
Rowebots Research U-W-CCS-M-KERNEL-TDAV-52-0-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 13.5K flash, 2K RAM |
| Chipset Compatibility | DaVinci |
| AssociatedARMCore | CortexA8 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | RTOS |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
No datasheet is available for this part.