DEVELOPMENT AND DEPLOYMENT 10K UNISON V5 SOURCE CODE FOR DAV
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 60K flash, 10K RAM |
| Chipset Compatibility | DaVinci |
| AssociatedARMCore | CortexA8 |
| SoftwareLanguage | C |
| CodeSize | 25-75KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |