DEVELOPMENT AND DEPLOYMENT 10K UNISON V5 SOURCE CODE FOR DAV
Rowebots Research U-W-CCS-M-USBD-TDAV-52-0-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 240K Flash, 10K RAM |
| Chipset Compatibility | DaVinci |
| AssociatedARMCore | CortexA8 |
| SoftwareLanguage | C |
| CodeSize | 75KB- 3MB |
| Category | USB |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
No datasheet is available for this part.