The U-W-CCS-N-FATFS-TIST-52-0-N is a file system designed for use in military and aerospace applications. It is compatible with TI ARM CM3 and M4 cores, including the Stellaris series. The device requires more than 40K of flash memory and more than 4K of RAM. It is programmed in C and has a code size of 25-75KB. The file system is licensed for multi-use and is available for production. It is manufactured by RoweBots Research Inc.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | >40K flash, >4K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | 25-75KB |
| Category | File Systems |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |