This microcontroller is designed for military/aerospace applications and is compatible with TI ARM CM3/M4 (Stellaris) chipsets. It features a CortexM3 core and has a code size of less than 24KB. The part is available for multi-use licensing and is currently in production. No memory requirements are specified for this device.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | NA |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Miscellaneous |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |