This microcontroller is designed for military and aerospace applications, with a production status and multi-use licensing terms. It is compatible with TI ARM CM3/M4 (Stellaris) chipsets and features a CortexM3 core. The software is written in C and has a code size of less than 24KB. The part is categorized as miscellaneous by the manufacturer, RoweBots Research Inc.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | NA |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Miscellaneous |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |