The U-W-CCS-N-POSH-TIST-52-PF-N is a microcontroller development board designed for use with TI ARM CM3/M4 (Stellaris) chipsets. It is manufactured by RoweBots Research and is intended for use in military/aerospace applications. The board is compatible with C programming language and has a code size of less than 24KB. It is available for multi-use licensing and is currently in production status.
Rowebots Research U-W-CCS-N-POSH-TIST-52-PF-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | NA |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Miscellaneous |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
Download the complete datasheet for Rowebots Research U-W-CCS-N-POSH-TIST-52-PF-N to view detailed technical specifications.
No datasheet is available for this part.