This networking module is designed for military and aerospace applications, featuring a production-ready status and multi-use licensing terms. It is compatible with TI ARM CM3/M4 chipsets, specifically the Stellaris series, and utilizes the CortexM3 core. The module requires 11.8K bytes of flash memory and 6.7K bytes of RAM, with a code size of less than 24KB. The software is written in C, making it suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 11.8K flash, 6.7K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |