The U-W-CCS-N-SNMP4-TIST-52-PL-N is a networking module designed for military and aerospace applications. It features a TI ARM CM3/M4 compatible chipset and supports a range of software languages, including C. The module has a memory requirement of 11.8K flash and 6.7K RAM. It is manufactured by RoweBots Research Inc. and is available for multi-use licensing. The module is suitable for use in networking applications where a reliable and efficient solution is required.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 11.8K flash, 6.7K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |