This networking module is designed for military and aerospace applications, with a production status and multi-use licensing terms. It requires 11.8K bytes of flash memory and 6.7K bytes of RAM, and is compatible with TI ARM CM3 and M4 chipsets, specifically the Stellaris series. The module is programmed in C and has a code size of less than 24KB.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 11.8K flash, 6.7K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |