The U-W-CCS-N-SNMP6-TIST-52-999-N is a networking module from Rowebots Research, designed for military/aerospace applications. It features 11.8K flash memory and 6.7K RAM, making it suitable for complex networking tasks. The module is compatible with TI ARM CM3/M4 (Stellaris) chipsets and is programmed in C. Its code size is less than 24KB, making it a compact solution for networking applications.
Rowebots Research U-W-CCS-N-SNMP6-TIST-52-999-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 11.8K flash, 6.7K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
Download the complete datasheet for Rowebots Research U-W-CCS-N-SNMP6-TIST-52-999-N to view detailed technical specifications.
No datasheet is available for this part.