The U-W-CCS-N-SNMP6-TIST-52-AR-N networking module is a production-ready component designed for military/aerospace applications. It features a TI ARM CM3/M4 (Stellaris) compatible chipset and supports C programming language. The module has a memory footprint of less than 24KB code size and requires 11.8K flash and 6.7K RAM. It is manufactured by RoweBots Research Inc. and is suitable for multi-use applications.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 11.8K flash, 6.7K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |