The U-W-CCS-N-SNMP6-TIST-52-PF-N networking module is a production-ready component designed for military and aerospace applications. It features 11.8K flash memory and 6.7K RAM, making it suitable for complex networking tasks. The module is compatible with TI ARM CM3 and M4 (Stellaris) chipsets and is programmed in C. Its code size is less than 24KB, allowing for efficient use of resources. The module is manufactured by RoweBots Research Inc. and is available for multi-use licensing.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 11.8K flash, 6.7K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |