The U-W-CCS-N-TCPD4-TIST-52-PF-N is a production-ready networking module designed for military/aerospace applications. It features 60K flash memory and 10K RAM. The module is compatible with TI ARM CM3/M4 (Stellaris) chipsets and is programmed in C. It has a code size of 25-75KB. The module is manufactured by RoweBots Research Inc.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 60K flash, 10K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | 25-75KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |