The U-W-CCS-N-TCPD6-TIST-52-AR-N is a production-ready networking module compatible with TI ARM CM3/M4 (Stellaris) chipsets. It features 30K flash memory and 4K RAM. The module is designed for use in military/aerospace applications and is available for multi-use licensing. It is programmed in C and has a code size of 25-75KB.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 30K flash, 4K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | 25-75KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |