The U-W-CCS-N-TCPD6-TIST-52-PF-N is a networking module with 30K flash memory and 4K RAM, compatible with TI ARM CM3/M4 (Stellaris) chipsets. It is designed for military/aerospace applications and is available for multi-use licensing. The module requires 30K flash and 4K RAM, and is programmed in C. It is manufactured by RoweBots Research Inc.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 30K flash, 4K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | 25-75KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |