The U-W-CCS-N-USBD-TIST-52-10-N is a USB microcontroller from RoweBots Research, designed for military/aerospace applications. It features 240K flash memory and 10K RAM. The device is compatible with TI ARM CM3/M4 (Stellaris) chipsets and is programmed in C. The microcontroller's memory requirements are 240K flash and 10K RAM. It is manufactured by RoweBots Research Inc.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 240K Flash, 10K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | 75KB- 3MB |
| Category | USB |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |