The U-W-CCS-N-USBH-TIST-52-AR-N is a USB interface module designed for military/aerospace applications. It is compatible with TI ARM CM3/M4 (Stellaris) chipsets and features more than 4K of flash memory and over 1K of RAM. The module is produced under multi-use licensing terms and is suitable for production use. It is programmed in C and has a code size of less than 24KB.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | >4K flash, >1K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | USB |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |