The U-W-IAR-N-ADNET4-TIST-52-AR-N networking module is designed for military/aerospace applications. It supports TI ARM CM3/M4 (Stellaris) chipsets and features 5K flash memory and 2K RAM. The module is compatible with C programming language and has a code size of less than 24KB. It is manufactured by RoweBots Research Inc. and is available for multi-use licensing terms.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 5K flash, 2K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |