The U-W-IAR-N-SNMP4-TIST-52-PL-N is a networking module designed for military and aerospace applications, featuring a TI ARM CM3/M4 (Stellaris) chipset. It has a memory requirement of 11.8K flash and 6.7K RAM, with a software language of C and a code size under 24KB. This module is compatible with TI ARM CM3/M4 (Stellaris) chipsets and is manufactured by RoweBots Research Inc.
Rowebots Research U-W-IAR-N-SNMP4-TIST-52-PL-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 11.8K flash, 6.7K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
Download the complete datasheet for Rowebots Research U-W-IAR-N-SNMP4-TIST-52-PL-N to view detailed technical specifications.
No datasheet is available for this part.