This networking module is designed for military and aerospace applications, featuring a TI ARM CM3/M4 (Stellaris) compatible chipset. It has a memory requirement of 11.8K flash and 6.7K RAM, with a code size of less than 24KB. The module is licensed for multi-use and is compatible with C programming language.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 11.8K flash, 6.7K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |