The U-W-IAR-N-SNMP6-TIST-52-AR-N is a network processor designed for military and aerospace applications. It is based on the TI ARM CM3/M4 chipset and is compatible with the Stellaris series. The device features 11.8K of flash memory and 6.7K of RAM. It is programmed in C and has a code size of less than 24KB. The processor is manufactured by RoweBots Research Inc. and is available for multi-use licensing. It is suitable for use in networking applications.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 11.8K flash, 6.7K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |