The U-W-IAR-N-SNMP6-TIST-52-PL-N is a networking module designed for military and aerospace applications, compatible with TI ARM CM3/M4 (Stellaris) chipsets. It features 11.8K flash memory and 6.7K RAM, with a code size under 24KB. The module is available for multi-use licensing and is suitable for production environments.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 11.8K flash, 6.7K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |