DEVELOPMENT LICENSE UNISON V5 SOURCE CODE FOR TI ARM CM3/M4
Rowebots Research U-W-IAR-N-TCPD4-TIST-52-0-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 60K flash, 10K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | 25-75KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
Download the complete datasheet for Rowebots Research U-W-IAR-N-TCPD4-TIST-52-0-N to view detailed technical specifications.
No datasheet is available for this part.