The U-W-IAR-N-USBD-TIST-52-PL-N is a USB controller designed for use in military and aerospace applications. It features 240K of flash memory and 10K of RAM. The device is compatible with TI ARM CM3 and M4 (Stellaris) chipsets and can be programmed using the C programming language. The code size for the controller is between 75KB and 3MB. The device is manufactured by RoweBots Research Inc. and is available for multi-use licensing.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 240K Flash, 10K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | 75KB- 3MB |
| Category | USB |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |