The U-W-IAR-N-USBH-TIST-52-AR-N is a USB interface module designed for military/aerospace applications. It is compatible with TI ARM CM3/M4 (Stellaris) chipsets and features more than 4K flash memory and over 1K RAM. The module is available for multi-use licensing and is manufactured by RoweBots Research Inc.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | >4K flash, >1K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | USB |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |