The U-W-IAR-N-USBH-TIST-52-PF-N is a USB interface module designed for military/aerospace applications. It features a production-ready part status and multi-use licensing terms. The module is compatible with TI ARM CM3/M4 (Stellaris) chipsets and includes a Cortex-M3 associated ARM core. It requires more than 4K flash and 1K RAM memory. The software is written in C and the code size is less than 24KB. The module is categorized as a USB interface.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | >4K flash, >1K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | USB |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |