The U-W-IAR-N-USBH-TIST-52-PL-N is a production-ready USB interface module designed for military/aerospace applications. It supports TI ARM CM3/M4 (Stellaris) chipsets and features more than 4K flash memory and over 1K RAM. The module is compatible with C programming language and has a code size of less than 24KB.
Rowebots Research U-W-IAR-N-USBH-TIST-52-PL-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | >4K flash, >1K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | USB |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
Download the complete datasheet for Rowebots Research U-W-IAR-N-USBH-TIST-52-PL-N to view detailed technical specifications.
No datasheet is available for this part.