This 240K Flash RTOS is designed for use with TI ARM CM3/M4 (Stellaris) chipsets. It requires 240K of Flash memory and 10K of RAM. The software is written in C and has a code size of 75KB to 3MB. This product is suitable for use in the military and aerospace markets, and is licensed for multi-use. It is currently in production and available for purchase.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 240K Flash, 10K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | 75KB- 3MB |
| Category | RTOS |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |