The U-W-SCB-N-FATFS-TIST-52-0-N is a production-ready file system controller designed for military/aerospace applications. It supports TI ARM CM3/M4 (Stellaris) chipsets and features a CortexM3 associated ARM core. The device requires >40K flash and >4K RAM memory. Software development is possible in C, with a code size of 25-75KB. This file system controller is suitable for use in file systems applications.
Rowebots Research U-W-SCB-N-FATFS-TIST-52-0-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | >40K flash, >4K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | 25-75KB |
| Category | File Systems |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
Download the complete datasheet for Rowebots Research U-W-SCB-N-FATFS-TIST-52-0-N to view detailed technical specifications.
No datasheet is available for this part.