The U-W-SCB-N-POSH-TIST-52-AR-N is a production-ready, multi-use RTOS designed for the military/aerospace market. It supports TI ARM CM3/M4 (Stellaris) chipsets and is compatible with CortexM3 cores. The software is written in C and has a code size of less than 24KB. This RTOS is suitable for RoweBots Research Inc. products.
Rowebots Research U-W-SCB-N-POSH-TIST-52-AR-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | NA |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | RTOS |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
Download the complete datasheet for Rowebots Research U-W-SCB-N-POSH-TIST-52-AR-N to view detailed technical specifications.
No datasheet is available for this part.