The U-W-SCB-N-SNMP4-TIST-52-AR-N is a networking module from Rowebots Research designed for military and aerospace applications. It is compatible with TI ARM CM3/M4 chipsets, specifically the Stellaris series, and features 11.8K bytes of flash memory and 6.7K bytes of RAM. The module is programmed in C and has a code size of less than 24KB. It is available for multi-use licensing and is suitable for production environments.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 11.8K flash, 6.7K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |