The U-W-SCB-N-SNMP4-TIST-52-PF-N networking module is a production-ready component designed for military and aerospace applications. It features 11.8K bytes of flash memory and 6.7K bytes of RAM. The module is compatible with TI ARM CM3 and M4 (Stellaris) chipsets and is programmed in C. The module's category is networking, and it is manufactured by RoweBots Research Inc.
Rowebots Research U-W-SCB-N-SNMP4-TIST-52-PF-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 11.8K flash, 6.7K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
Download the complete datasheet for Rowebots Research U-W-SCB-N-SNMP4-TIST-52-PF-N to view detailed technical specifications.
No datasheet is available for this part.