The U-W-SCB-N-USBD-TIST-52-AR-N is a USB microcontroller from RoweBots Research with 240K flash memory and 10K RAM. It is compatible with TI ARM CM3/M4 (Stellaris) chipsets and supports C programming. The device is designed for military/aerospace applications and is available for multi-use licensing. Operating details are not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 240K Flash, 10K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | 75KB- 3MB |
| Category | USB |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |