This networking module is designed for military and aerospace applications, featuring a TI ARM CM3/M4 chipset and compatibility with Stellaris microcontrollers. It has a memory capacity of 5K flash and 2K RAM, and its software is written in C. The module's licensing terms allow for multi-use, and it is manufactured by RoweBots Research Inc. The module's code size is less than 24KB, making it suitable for resource-constrained applications.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 5K flash, 2K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |