The U-W-TIC-N-ADNET4-TIST-52-100-N networking module is a production-ready device designed for military/aerospace applications. It features 5K flash memory and 2K RAM, supporting TI ARM CM3/M4 (Stellaris) chipsets. The module is compatible with the CortexM3 core and can be programmed in C. Its code size is less than 24KB. The module is manufactured by RoweBots Research Inc. and is available for multi-use licensing.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 5K flash, 2K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |