The U-W-TIC-N-ADNET6-TIST-52-999-N is a networking module designed for military and aerospace applications. It features 5K flash memory and 2K RAM, making it suitable for complex networking tasks. The module is compatible with TI ARM CM3 and M4 chipsets, specifically the Stellaris series. It is programmed in C and has a code size of less than 24KB. This module is manufactured by RoweBots Research Inc. and is available for multi-use licensing.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 5K flash, 2K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |