The U-W-TIC-N-ADNET6-TIST-52-PF-N networking module is a production-ready component designed for military/aerospace applications. It features 5K flash memory and 2K RAM, supporting TI ARM CM3/M4 (Stellaris) chipsets. The module is programmed in C and has a code size of less than 24KB. It is manufactured by RoweBots Research Inc. and is available for multi-use licensing.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 5K flash, 2K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |