The U-W-TIC-N-SNMP4-TIST-52-10-N is a networking processor from RoweBots Research, designed for military and aerospace applications. It features a TI ARM CM3/M4 core with 11.8K bytes of flash memory and 6.7K bytes of RAM. The processor is compatible with the Stellaris chipset and supports the CortexM3 core. It has a code size of less than 24KB and is programmed in C. The device is available for multi-use licensing and is manufactured by RoweBots Research Inc.
Rowebots Research U-W-TIC-N-SNMP4-TIST-52-10-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 11.8K flash, 6.7K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
Download the complete datasheet for Rowebots Research U-W-TIC-N-SNMP4-TIST-52-10-N to view detailed technical specifications.
No datasheet is available for this part.