The U-W-TIC-N-TCPD4-TIST-52-PF-N networking module is a production-ready component designed for military/aerospace applications. It features 60K flash memory and 10K RAM, making it suitable for complex networking tasks. The module is compatible with TI ARM CM3/M4 (Stellaris) chipsets and is programmed in C. Its compact design and high memory capacity make it an ideal choice for networking applications in harsh environments.
Rowebots Research U-W-TIC-N-TCPD4-TIST-52-PF-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 60K flash, 10K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | 25-75KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
Download the complete datasheet for Rowebots Research U-W-TIC-N-TCPD4-TIST-52-PF-N to view detailed technical specifications.
No datasheet is available for this part.