The U-W-TIC-N-TCPD6-TIST-52-AR-N is a networking module designed for military and aerospace applications. It features 30K flash memory and 4K RAM, making it suitable for complex networking tasks. The module is compatible with TI ARM CM3 and M4 chipsets, specifically the Stellaris series. It is programmed in C and has a code size of 25-75KB. This module is suitable for use in production environments and is available for multi-use licensing.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 30K flash, 4K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | 25-75KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |