This USB controller is designed for military/aerospace applications and is compatible with TI ARM CM3/M4 chipsets. It features more than 4K flash memory and over 1K RAM, making it suitable for complex applications. The controller is programmed in C and has a code size of under 24KB. It is available for multi-use licensing and is currently in production.
Rowebots Research U-W-TIC-N-USBH-TIST-52-999-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | >4K flash, >1K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | USB |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
Download the complete datasheet for Rowebots Research U-W-TIC-N-USBH-TIST-52-999-N to view detailed technical specifications.
No datasheet is available for this part.