Sign in to ask questions about the RPE 1136NC230VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RPE 1136NC230VAC technical specifications.
| Manufacturer part # | 1136 NC 230VAC |
| Category | Directly actuated pneumatic valve |
| KV value | 20 |
| Function | 2/2-way |
| Connection | Hose connector (outside Ø: 6 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for RPE 1136NC230VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
