
2/2-way Directly actuated pneumatic valve RPE 1136 NC 24VDC 24 V
RPE 1136NC24VDC technical specifications.
| Manufacturer part # | 1136 NC 24VDC |
| KV value | 20 |
| Connection | Hose connector (outside Ø: 6 mm) |
| Category | Directly actuated pneumatic valve |
| Function | 2/2-way |
| RoHS | Not Compliant |
No datasheet is available for this part.
